SMCC-1R5K-02 | Fastron
RF choke, axial, 1.5 µH, 1.1 A, SMCC-1R5K-02
Unit Price (€ / pc.)
0.4760 € *
Available: 964 pcs.
Available in 4 Days: 600 pcs.
Leadtime: 18 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2796 €
2500 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, SMCC-1R5K-02, FASTRON
The SMCC-1R5K-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.
Features
- Very wide inductance range
- High Q values
Applications
- Interference suppression
- Decoupling
- RF blocking and filtering
- Automotive electronics
- Electronis household appliances
- Entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 1.1 A | |
Gleichstromwiderstand | 0.2 Ω | |
Gütefaktor Q | Q 50 | |
Induktivität | 1.5 µH | |
Länge | 9.5 mm | |
Messfrequenz | 7.96 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Ammopack mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |