SMCC-220K-01 | Fastron

RF choke, axial, 22 µH, 560 mA, SMCC-220K-01

Order No.: 74D316
EAN: 4099889009125
MPN:
SMCC-220K-01
Series: SMCC
Fastron
SMCC-220K-01 Fastron Fixed Inductors Image 1
SMCC-220K-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 349 pcs.
Leadtime: 10 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.5950 €
50 pcs.
0.4284 €
250 pcs.
0.3570 €
1000 pcs.
0.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial wired fixed inductance, SMCC-220K-01, Fastron

Leaded inductors, type Fastron SMCC.

Ultra compact BC (Bobbin Core) chokes. With color coding rings

  • With ferrite core, type SMCC.
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 560 mA
Gleichstromwiderstand 0.74 Ω
Gütefaktor Q Q 50
Induktivität 22 µH
Länge 9.5 mm
Messfrequenz 2.52 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 3.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes