SMCC-222J-02 | Fastron

RF choke, axial, 2.2 mH, 80 mA, SMCC-222J-02

Order No.: 74D340
EAN: 4099889009446
MPN:
SMCC-222J-02
Series: SMCC
SMCC-222J-02 Fastron Fixed Inductors Image 1
SMCC-222J-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Available in 4 Days: 603 pcs.
Leadtime: 18 Weeks **
Total Price:
327.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.2725 €

Axial wired fixed inductance, SMCC-222J-02, Fastron

Leaded inductors, type Fastron SMCC.

Ultra compact BC (Bobbin Core) chokes. With color coding rings

  • With ferrite core, type SMCC.
Technical specifications
Version HF-Drossel
Design axial
DC current 80 mA
DC resistance 34.7 Ω
Quality Q Q 40
Inductance 2.2 mH
Length 9.5 mm
Measuring frequency 250 kHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes