SMCC-2R2K-02 | Fastron

RF choke, axial, 2.2 µH, 1 A, SMCC-2R2K-02

Order No.: 74D304
EAN: 4099889008999
MPN:
SMCC-2R2K-02
Series: SMCC
SMCC-2R2K-02 Fastron Fixed Inductors Image 1
SMCC-2R2K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 960 pcs.
Leadtime: 10 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial wired fixed inductance, SMCC-2R2K-02, Fastron

Leaded inductors, type Fastron SMCC.

Ultra compact BC (Bobbin Core) chokes. With color coding rings

  • With ferrite core, type SMCC.
Technical specifications
Version HF-Drossel
Design axial
DC current 1 A
DC resistance 0.25 Ω
Quality Q Q 55
Inductance 2.2 µH
Length 9.5 mm
Measuring frequency 7.96 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Bulk mit 1.200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes