SMCC-330K-02 | Fastron

RF choke, axial, 33 µH, 500 mA, SMCC-330K-02

Order No.: 74D318
EAN: 4099889009156
MPN:
SMCC-330K-02
Series: SMCC
SMCC-330K-02 Fastron Fixed Inductors Image 1
SMCC-330K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 1,008 pcs.
Available in 4 Days: 750 pcs.
Leadtime: 18 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.5593 €
50 pcs.
0.4641 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial wired fixed inductance, SMCC-330K-02, Fastron

Leaded inductors, type Fastron SMCC.

Ultra compact BC (Bobbin Core) chokes. With color coding rings

  • With ferrite core, type SMCC.
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 500 mA
Gleichstromwiderstand 0.92 Ω
Gütefaktor Q Q 55
Induktivität 33 µH
Länge 9.5 mm
Messfrequenz 2.52 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Ammopack mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes