SMCC-331J-02 | Fastron

RF choke, axial, 330 µH, 190 mA, SMCC-331J-02

Order No.: 74D330
EAN: 4099889009361
MPN:
SMCC-331J-02
Series: SMCC
SMCC-331J-02 Fastron Fixed Inductors Image 1
SMCC-331J-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available in 4 Days: 725 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2939 €
10 pcs.
0.2713 €
100 pcs.
0.2559 €
500 pcs.
0.2416 €
1000 pcs.
0.2297 €
*incl. VAT plus shipping costs
Subject to prior sale

Axial wired fixed inductance, SMCC-331J-02, Fastron

Leaded inductors, type Fastron SMCC.

Ultra compact BC (Bobbin Core) chokes. With color coding rings

  • With ferrite core, type SMCC.
Technical specifications
Filter Property Value
Version RF choke
Inductance 330 µH
DC current 190 mA
Tolerance ±5 %
DC resistance 6.4 Ω
Measuring frequency 790 kHz
Quality Q Q 70
Design axial
Length 9.5 mm
Logistics
Property Value
Country of origin MY
Original Packaging Ammopack with 1,200 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes