SMCC-3R3K-02 | Fastron

RF choke, axial, 3.3 µH, 900 mA, SMCC-3R3K-02

Order No.: 74D306
EAN: 4099889009002
MPN:
SMCC-3R3K-02
Series: SMCC
SMCC-3R3K-02 Fastron Fixed Inductors Image 1
SMCC-3R3K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
385.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.3213 €

Axial wired fixed inductance, SMCC-3R3K-02, Fastron

Leaded inductors, type Fastron SMCC.

Ultra compact BC (Bobbin Core) chokes. With color coding rings

  • With ferrite core, type SMCC.
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 900 mA
Gleichstromwiderstand 0.29 Ω
Gütefaktor Q Q 60
Induktivität 3.3 µH
Länge 9.5 mm
Messfrequenz 7.96 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Ammopack mit 1.200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes