SMCC-471J-02 | Fastron

RF choke, axial, 470 µH, 170 mA, SMCC-471J-02

Order No.: 74D332
EAN: 4099889009385
MPN:
SMCC-471J-02
Series: SMCC
SMCC-471J-02 Fastron Fixed Inductors Image 1
SMCC-471J-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 4 Days: 309 pcs.
Leadtime: 18 Weeks **
Total Price:
456.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.3808 €

RF inductor, SMCC-471J-02, FASTRON

The SMCC-471J-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Version HF-Drossel
Design axial
DC current 170 mA
DC resistance 7.9 Ω
Quality Q Q 70
Inductance 470 µH
Length 9.5 mm
Measuring frequency 790 kHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Ammopack mit 1.200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes