SMCC-472J-02 | Fastron

RF choke, axial, 4.7 mH, 55 mA, SMCC-472J-02

Order No.: 74D344
EAN: 4099889009477
MPN:
SMCC-472J-02
Series: SMCC
SMCC-472J-02 Fastron Fixed Inductors Image 1
SMCC-472J-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial wired fixed inductance, SMCC-472J-02, Fastron

Leaded inductors, type Fastron SMCC.

Ultra compact BC (Bobbin Core) chokes. With color coding rings

  • With ferrite core, type SMCC.
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 55 mA
Gleichstromwiderstand 74 Ω
Gütefaktor Q Q 40
Induktivität 4.7 mH
Länge 9.5 mm
Messfrequenz 250 kHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Ammopack mit 1.200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes