SMCC-6R8K-02 | Fastron

RF choke, axial, 6.8 µH, 670 mA, SMCC-6R8K-02

Order No.: 74D310
EAN: 4099889009019
MPN:
SMCC-6R8K-02
Series: SMCC
SMCC-6R8K-02 Fastron Fixed Inductors Image 1
SMCC-6R8K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 18 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3332 €
100 pcs.
0.2820 €
500 pcs.
0.2463 €
1000 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Axial wired fixed inductance, SMCC-6R8K-02, Fastron

Leaded inductors, type Fastron SMCC.

Ultra compact BC (Bobbin Core) chokes. With color coding rings

  • With ferrite core, type SMCC.
Technical specifications
Version HF-Drossel
Design axial
DC current 670 mA
DC resistance 0.51 Ω
Quality Q Q 65
Inductance 6.8 µH
Length 9.5 mm
Measuring frequency 7.96 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Ammopack mit 1.200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes