SMCC-R15M-02 | Fastron

RF choke, axial, 150 nH, 1.5 A, SMCC-R15M-02

Order No.: 74D2954
EAN: 4099889008791
MPN:
SMCC-R15M-02
Series: SMCC
SMCC-R15M-02 Fastron Fixed Inductors Image 1
SMCC-R15M-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 4 Days: 800 pcs.
Leadtime: 18 Weeks **
Total Price:
542.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.4522 €

RF inductor, SMCC-R15M-02, FASTRON

The SMCC-R15M-02 is a leaded inductor, that is used to block higher-frequency while passing direct current (DC) and lower-frequencies of alternating current (AC) in an electrical circuit.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 1.5 A
Gleichstromwiderstand 100 mΩ
Gütefaktor Q Q 45
Induktivität 150 nH
Länge 9.5 mm
Messfrequenz 25.2 MHz
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes