SMSC-100M-01 | Fastron

Suppressor choke, axial, 10 µH, 1.5 A, SMSC-100M-01

Order No.: 74D374
EAN: 4099889010633
MPN:
SMSC-100M-01
Series: SMSC
Fastron
SMSC-100M-01 Fastron Fixed Inductors Image 1
SMSC-100M-01 Fastron Fixed Inductors Image 2
SMSC-100M-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 72 pcs.
Available in 4 Days: 1,238 pcs.
Leadtime: 18 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
1.6779 €
50 pcs.
1.4756 €
250 pcs.
1.2733 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, SMSC-100M-01, FASTRON

The SMSC-100M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking
  • Filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Ausführung Entstördrossel
Bauform axial
Gleichstrom 1.5 A
Gleichstromwiderstand 276 mΩ
Induktivität 10 µH
Länge 17 mm
Messfrequenz 1 MHz
Sättigungsstrom 1.5 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes