SMSC-1R0M-01 | Fastron
Suppressor choke, axial, 1 µH, 6 A, SMSC-1R0M-01
Unit Price (€ / pc.)
2.6894 € *
Available: 434 pcs.
Available in 4 Days: 2,203 pcs.
Leadtime: 18 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
1.6779 €
50 pcs.
1.4756 €
250 pcs.
1.2733 €
1500 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, SMSC-1R0M-01, FASTRON
The SMSC-1R0M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.
Features
- High rated current
- Low DC resistance
Applications
- RF blocking
- Filtering and decoupling
- Entertainment devices
- Interference suppression
Technical specifications
Ausführung | Entstördrossel | |
Bauform | axial | |
Gleichstrom | 6 A | |
Gleichstromwiderstand | 14 mΩ | |
Induktivität | 1 µH | |
Länge | 17 mm | |
Messfrequenz | 1 MHz | |
Sättigungsstrom | 6 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |