SMSC-3R0M-01 | Fastron

Suppressor choke, axial, 3 µH, 3 A, SMSC-3R0M-01

Order No.: 74D372
EAN: 4099889010558
MPN:
SMSC-3R0M-01
Series: SMSC
SMSC-3R0M-01 Fastron Fixed Inductors Image 1
SMSC-3R0M-01 Fastron Fixed Inductors Image 2
SMSC-3R0M-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 650 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 18 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.4518 €
100 pcs.
1.2376 €
500 pcs.
1.0710 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, SMSC-3R0M-01, FASTRON

The SMSC-3R0M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking
  • Filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Ausführung Entstördrossel
Bauform axial
Gleichstrom 3 A
Gleichstromwiderstand 46 mΩ
Induktivität 3 µH
Länge 17 mm
Messfrequenz 1 MHz
Sättigungsstrom 3 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes