SPISM-221M-04 | Fastron
Power choke, SMD, 220 µH, 370 mA, SPISM-221M-04
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 4 Days: 296 pcs.
Leadtime: 18 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
3 pcs.
2.5109 €
10 pcs.
2.2372 €
50 pcs.
2.0111 €
250 pcs.
1.8921 €
500 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Power inductor, SPISM-221M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Technical specifications
Version | power choke | |
Design | SMD | |
Width | 9.4 mm | |
DC current | 370 mA | |
DC resistance | 2 Ω | |
Height | 5.08 mm | |
Inductance | 220 µH | |
Length | 12.95 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 500 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |