TLC/5A-470M-00 | Fastron

Toroidal choke, radial, 47 µH, 5 A, TLC/5A-470M-00

Order No.: 74D3776
EAN: 4099889010848
MPN:
TLC/5A-470M-00
Series: TLC/5A
TLC/5A-470M-00 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 4 Days: 210 pcs.
Leadtime: 18 Weeks **
Total Price:
374.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
140 pcs.
2.6775 €

Toroid line choke, TLC/5A-470M-00, FASTRON

The TLC/5A-470M-00 is a toroid line choke which provides an efficient means of filtering supply lines having in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.

Features

  • Wide inductance range
  • High saturation current

Applications

  • Power supplies
  • Output chokes
  • Control units
  • EMI/RFI- suppression chokes
  • Line-filters
Technical specifications
Ausführung Ringkerndrossel
Bauform radial
Breite 14.5 mm
Gleichstrom 5 A
Gleichstromwiderstand 21 mΩ
Induktivität 47 µH
Messfrequenz 1 kHz
Sättigungsstrom 5 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 280 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes