XHBCC-101K-01 | Fastron
RF choke, axial, 100 µH, 1.62 A, XHBCC-101K-01
Unit Price (€ / pc.)
1.7850 € *
Available: 334 pcs.
Available in 4 Days: 904 pcs.
Leadtime: 18 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.1186 €
100 pcs.
0.9044 €
200 pcs.
0.8449 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, XHBCC-101K-01, FASTRON
The XHBCC-101K-01 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance
- High Q value
Applications
- Decoupling and interference suppression
- RF blocking and filtering
- Automotive electronics
- Lighting devices
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 1.62 A | |
Gleichstromwiderstand | 240 mΩ | |
Gütefaktor Q | Q 30 | |
Induktivität | 100 µH | |
Länge | 16 mm | |
Messfrequenz | 796 kHz | |
Sättigungsstrom | 1.86 A | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |