XHBCC-102J-01 | Fastron
RF choke, axial, 1 mH, 485 mA, XHBCC-102J-01
Unit Price (€ / pc.)
1.7850 € *
Available: 611 pcs.
Available in 4 Days: 602 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.1186 €
100 pcs.
0.9044 €
200 pcs.
0.8449 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, XHBCC-102J-01, FASTRON
The XHBCC-102J-01 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance
- High Q value
Applications
- Decoupling and interference suppression
- RF blocking and filtering
- Automotive electronics
- Lighting devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 1 mH | |
| DC current | 485 mA | |
| Tolerance | ±5 % | |
| DC resistance | 2.7 Ω | |
| Saturation current | 595 mA | |
| Measuring frequency | 252 kHz | |
| Quality Q | Q 70 | |
| Design | axial | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 100 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |