XHBCC-151K-01 | Fastron
RF choke, axial, 150 µH, 1.26 A, XHBCC-151K-01
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
RF inductor, XHBCC-151K-01, FASTRON
The XHBCC-151K-01 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance
- High Q value
Applications
- Decoupling and interference suppression
- RF blocking and filtering
- Automotive electronics
- Lighting devices
Technical specifications
Version | HF-Drossel | |
Design | axial | |
DC current | 1.26 A | |
DC resistance | 0.39 Ω | |
Quality Q | Q 30 | |
Inductance | 150 µH | |
Length | 16 mm | |
Measuring frequency | 796 kHz | |
Saturation current | 1.51 A | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |