XHBCC-222J-01 | Fastron
RF choke, axial, 2.2 mH, 335 mA, XHBCC-222J-01
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 4 Days: 45 pcs.
Leadtime: 18 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.7735 €
100 pcs.
0.6545 €
500 pcs.
0.5712 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, XHBCC-222J-01, FASTRON
The XHBCC-222J-01 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance
- High Q value
Applications
- Decoupling and interference suppression
- RF blocking and filtering
- Automotive electronics
- Lighting devices
Technical specifications
Version | HF-Drossel | |
Design | axial | |
DC current | 335 mA | |
DC resistance | 5.5 Ω | |
Quality Q | Q 55 | |
Inductance | 2.2 mH | |
Length | 16 mm | |
Measuring frequency | 252 kHz | |
Saturation current | 380 mA | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |