XHBCC-331K-01 | Fastron

RF choke, axial, 330 µH, 870 mA, XHBCC-331K-01

Order No.: 74D1406
EAN: 4099889007879
MPN:
XHBCC-331K-01
Series: XHBCC
XHBCC-331K-01 Fastron Fixed Inductors Image 1
XHBCC-331K-01 Fastron Fixed Inductors Image 2
XHBCC-331K-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available in 4 Days: 100 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
0.8687 €
100 pcs.
0.7378 €
500 pcs.
0.6307 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, XHBCC-331K-01, FASTRON

The XHBCC-331K-01 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.

Features

  • Very wide inductance
  • High Q value

Applications

  • Decoupling and interference suppression
  • RF blocking and filtering
  • Automotive electronics
  • Lighting devices
Technical specifications
Filter Property Value
Version RF choke
Inductance 330 µH
DC current 870 mA
Tolerance ±10 %
DC resistance 830 mΩ
Saturation current 1.03 A
Measuring frequency 796 kHz
Quality Q Q 25
Design axial
Length 16 mm
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 800 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes