XHBCC-472J-01 | Fastron

RF choke, axial, 4.7 mH, 230 mA, XHBCC-472J-01

Order No.: 74D1420
EAN: 4099889007923
MPN:
XHBCC-472J-01
Series: XHBCC
XHBCC-472J-01 Fastron Fixed Inductors Image 1
XHBCC-472J-01 Fastron Fixed Inductors Image 2
XHBCC-472J-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 4 Days: 511 pcs.
Leadtime: 18 Weeks **
Total Price:
552.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.6902 €

RF inductor, XHBCC-472J-01, FASTRON

The XHBCC-472J-01 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.

Features

  • Very wide inductance
  • High Q value

Applications

  • Decoupling and interference suppression
  • RF blocking and filtering
  • Automotive electronics
  • Lighting devices
Technical specifications
Version HF-Drossel
Design axial
DC current 230 mA
DC resistance 12 Ω
Quality Q Q 40
Inductance 4.7 mH
Length 16 mm
Measuring frequency 252 kHz
Saturation current 270 mA
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 800 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes