XHBCC-681J-01 | Fastron

RF choke, axial, 680 µH, 590 mA, XHBCC-681J-01

Order No.: 74D1410
EAN: 4099889007886
MPN:
XHBCC-681J-01
Series: XHBCC
XHBCC-681J-01 Fastron Fixed Inductors Image 1
XHBCC-681J-01 Fastron Fixed Inductors Image 2
XHBCC-681J-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 4 Days: 286 pcs.
Leadtime: 18 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
100 pcs.
0.6664 €
200 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF inductor, XHBCC-681J-01, FASTRON

The XHBCC-681J-01 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.

Features

  • Very wide inductance
  • High Q value

Applications

  • Decoupling and interference suppression
  • RF blocking and filtering
  • Automotive electronics
  • Lighting devices
Technical specifications
Version HF-Drossel
Design axial
DC current 590 mA
DC resistance 1.8 Ω
Quality Q Q 65
Inductance 680 µH
Length 16 mm
Measuring frequency 252 kHz
Saturation current 715 mA
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes