2607T006SR | Faulhaber
DC small motor, 6 V (DC), 1.08 W, 3 mNm, 5500 1/min, 2607T006SR
Order No.: 90B8002
EAN: 4099891527242
MPN:
2607T006SR
2607.80002
Abgekündigt
Unit Price (€ / pc.)
57.6198 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
57.62 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6198 €
5 pcs.
54.1569 €
15 pcs.
52.0863 €
50 pcs.
49.7777 €
150 pcs.
47.7071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thin profile DC micro motors, type Faulhaber 2607 T.
With flat ironless rotor and sintered bearings; Recommended speed: max. 5500 rpm. Continuous torque: 3.0 mN/m. Direction of rotation: clockwise (viewed from the drive shaft). Operating temperatures: –30 to +80 °C.
Technical attributes (type, rated voltage, output power, no-load speed, stall torque / frictional torque): 006 SR, 6.0 V, 1.08 W, 6600 rpm, 6.26/0,06 mN/m
Technical specifications
Version | DC-Kleinmotor | |
Torque | 3 mNm | |
speed | 5500 1/min | |
Power | 1.08 W | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Rated voltage (DC) | 6 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85011099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |