2607T012SR | Faulhaber

DC small motor, 12 V (DC), 0.97 W, 0.17 A, 3 mNm, 5500 1/min, 2607T012SR

Order No.: 90B8004
EAN: 4099891527259
MPN:
2607T012SR
2607.80003
2607T012SR Faulhaber Motors Image 1
2607T012SR Faulhaber Motors Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
57.6198 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
57.62 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6198 €
5 pcs.
54.1569 €
15 pcs.
52.0863 €
50 pcs.
49.7777 €
150 pcs.
47.7071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thin profile DC micro motors, type Faulhaber 2607 T.

With flat ironless rotor and sintered bearings; Recommended speed: max. 5500 rpm. Continuous torque: 3.0 mN/m. Direction of rotation: clockwise (viewed from the drive shaft). Operating temperatures: –30 to +80 °C.

Technical attributes (type, rated voltage, output power, no-load speed, stall torque / frictional torque): 012 SR, 12 V, 0.97 W, 5900 rpm, 6.21/0,07 mN/m

Technical specifications
Ausführung DC-Kleinmotor
Drehmoment 3 mNm
Drehzahl 5500 1/min
Leistung 0.97 W
max. Temperatur 80 °C
min. Temperatur -30 °C
Nennspannung (DC) 12 V
Nennstrom 0.17 A
Logistics
Ursprungsland DE
Zolltarifnummer 85011099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei