2619S006 SR8:1 | Faulhaber
DC gear motor, 6 V (DC), 1.08 W, 8:1, 10 Ncm, 6600 1/min, 2619S006 SR8:1
Order No.: 90B8040
EAN: 4099891527273
MPN:
2619S006 SR8:1
2619.80009
Abgekündigt
Unit Price (€ / pc.)
68.8534 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
68.85 € *
Price list
Quantity
Price per unit*
1 pcs.
68.8534 €
5 pcs.
64.7360 €
15 pcs.
62.2489 €
50 pcs.
59.5000 €
150 pcs.
57.0010 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC geared motors, type Faulhaber 2619 S.
With flat ironless rotor in plastic case; Operating temperatures: –30 to +80 °C.
Rated voltage 6.0 V.
Output power: 1.08 W. No-load speed (motor): 6600 rpm.
Technical attributes (type, gear reduction ratio, secondary speed, continuous /intermittent torque): 006 SR 8:1, 8:1, 635 rpm, 9.0/30 mN/m
Technical specifications
Ausführung | DC-Getriebemotor | |
Drehmoment | 10 Ncm | |
Drehzahl | 6600 1/min | |
Leistung | 1.08 W | |
max. Temperatur | 80 °C | |
min. Temperatur | -30 °C | |
Nennspannung (DC) | 6 V | |
Übersetzung | 8:1 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85011099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |