2619S024 SR112:1 | Faulhaber

DC gear motor, 24 V (DC), 1.1 W, 27 mA, 112:1, 10 Ncm, 6200 1/min, 2619S024 SR112:1

Order No.: 90B8064
EAN: 4099891527396
MPN:
2619S024 SR112:1
2619.80028
2619S024 SR112:1 Faulhaber Motors Image 1
2619S024 SR112:1 Faulhaber Motors Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
102.9826 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
102.98 € *
Price list
Quantity
Price per unit*
1 pcs.
102.9826 €
5 pcs.
96.8065 €
15 pcs.
93.0937 €
50 pcs.
88.9763 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC geared motors, type Faulhaber 2619 S.

With flat ironless rotor in plastic case; Operating temperatures: –30 to +80 °C.

Rated voltage 24 V.

Output power: 1.1 W. No-load speed (motor): 6200 rpm.

Technical attributes (type, gear reduction ratio, secondary speed, continuous /intermittent torque): 024 SR 112:1, 112:1, 44 rpm, 93/180 mN/m

Technical specifications
Ausführung DC-Getriebemotor
Drehmoment 10 Ncm
Drehzahl 6200 1/min
Leistung 1.1 W
max. Temperatur 80 °C
min. Temperatur -30 °C
Nennspannung (DC) 24 V
Nennstrom 27 mA
Übersetzung 112:1
Logistics
Ursprungsland HU
Zolltarifnummer 85011099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei