H075CR/7.6 | Feinmetall
Sleeve for test probe, crimped connection, H075CR/7.6
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3209 €
100 pcs.
1.1543 €
500 pcs.
1.0710 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Probe receptacles, F075../F703.., type H075.
Technical attributes (type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance)): H075.CR/7.6, receptacle for probe F703, crimp terminals
Technical specifications
Product type | Hülse | |
Version | Crimpanschluss | |
Suitable for | Serie F703 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |