H075LA/7.6 | Feinmetall

Sleeve for test probe, soldered connection, H075LA/7.6

Order No.: 11H5663
EAN: 4099889469950
MPN:
H075LA/7.6
Series: H075
H075LA/7.6 Feinmetall Accessories for Contact Probes Image 1
H075LA/7.6 Feinmetall Accessories for Contact Probes Image 2
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.6779 €
100 pcs.
1.4637 €
500 pcs.
1.3566 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Probe receptacles, F075../F703.., type H075.

Technical attributes (type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance)): H075.LA/7.6, receptacle for probe F703, solder terminals

Technical specifications
Product type Hülse
Version Lötanschluss
Suitable for Serie F703
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes