H075WW10/7.6 | Feinmetall
Sleeve for test probe, wire-wrap connection, H075WW10/7.6
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 1 Week **
Probe receptacles, F075../F703.., type H075.
Technical attributes (type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance)): H075.WW10/7.6, receptacle for probe F703, wire-wrap
Technical specifications
Product type | Hülse | |
Version | Wire-Wrap-Anschluss | |
Suitable for | Serie F703 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |