H566LA | Feinmetall
Sleeve for test probe, soldered connection, H566LA
Order No.: 11H4672
EAN: 4099889469844
MPN:
H566LA
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Material: gold-plated new silver
Type: H566LA, receptacle for probe F566, solder connection
Technical specifications
Product type | Hülse | |
Version | Lötanschluss | |
Suitable for | Serie F566 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |