H731LA | Feinmetall
Sleeve for test probes, H731LA
Order No.: 11H4714
EAN: 4099889469868
MPN:
H731LA
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Receptacles for probe F731.
Technical attributes (type, plunger with tip design, tip diameter TD, material, finish): H731LA, receptacle
Technical specifications
Suitable for | Serie F731 | |
Product type | Hülse |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |