H774LA1 | Feinmetall
Sleeve for test probe, soldered connection, H774LA1
Order No.: 11H5784
EAN: 4099889470017
MPN:
H774LA1
Unit Price (€ / pc.)
2.4990 € *
Next delivery: 52 pcs. on 2025-12-23
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2134 €
100 pcs.
1.9278 €
500 pcs.
1.7731 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacles for probes F773/F785/F796
Material: gold-plated new silver
Type: H774.LA1, receptacle for solder connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Version | solder connection | |
| Suitable for | series F773, F785, F796 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |