H787LA | Feinmetall
Sleeve for test probe, soldered connection, H787LA
Order No.: 11H5602
EAN: 4099889469936
MPN:
H787LA
Unit Price (€ / pc.)
3.9270 € *
Available: 92 pcs.
Leadtime: 1 Week **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.4153 €
100 pcs.
3.1654 €
500 pcs.
2.8917 €
1000 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material: gold-plated new silver
Type: H787.LA, receptacle for probe F768/F788, solder connection, variable High
Technical specifications
Version | Lötanschluss | |
Suitable for | Serie F768, F788 | |
Product type | Hülse |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |