H884 | Feinmetall
Sleeve for switching probes, H884
Order No.: 12H1636
EAN: 4099889470192
MPN:
H884
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Material: gold-plated brass
Type: H884, receptacle for switching probe F884
Technical specifications
Suitable for | Serie F884 | |
Product type | Hülse |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |