F10901B034G050 | Feinmetall

Fine grid test probe with probe head, cone, Ø 0.49 mm, travel  2.3 mm, pitch 1 mm, L 15.76 mm, F10901B034G050

Order No.: 11H5540
EAN: 4099889466409
MPN:
F10901B034G050
Series: F109
F10901B034G050 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 829 pcs.
Next delivery: 590 pcs. on 2025-04-29
Leadtime: 1 Week **
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
7.9254 €
100 pcs.
7.2709 €
500 pcs.
6.8544 €
1000 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

For applications with low assembly height and small pitch.

Smallest mounting pitch: 1.0 mm

Projection height: 4.0 mm

Maximum spring travel: 2.3 mm

Recommended spring travel: 2.0 mm

Prestress: 10 cN/m

Spring force at recommended spring travel: 50 cN/m ±20 %

Pointing precision: ±0.05 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 1.0 A

Typical contact resistance: 65 mohm

Plunger: CuBe, gold-plated

Barrel: gold-plated new silver

Spring: silver-plated spring steel

Tip design: 01 conical shaft 90°

Tip diameter: 0.34 mm

Type: F109.01, probe with plunger tip 01

Technical specifications
Head shape Kegel
Rated current 1 A
Stroke 2.3 mm
Grid 1 mm
Length 15.76 mm
diameter 0.49 mm
Material Stahl
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes