F23801B027L050 | Feinmetall

Fine grid test probe with probe head, cone, Ø 0.38 mm, travel  2.5 mm, pitch 0.5 mm, L 24.3 mm, F23801B027L050

Order No.: 11H5500
EAN: 4099889466379
MPN:
F23801B027L050
Series: F238
F23801B027L050 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 24 pcs.
Leadtime: 1 Week **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.4248 €
100 pcs.
8.6632 €
500 pcs.
8.1515 €
1000 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fine pitch probes with plunger tip for 0.5 mm grid, type Feinmetall F238.

Double-plunger spring probe for component testing (ICs, MCMs, CDs, etc.). Connection to interface (translator board or similar) by means of spring-loaded interface plunger. Min; mounting pitch: 0.5 mm. Maximum spring travel: 2.5 mm. Recommended spring travel: 2.0 mm. Prestress: 10 cN/m. Spring force at recommended spring travel: 50 cN ±20 %. Contact tolerance: ±0.04 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 0.5 A. Contact resistance: 350 mohm. Barrel: silver-plated bronze. Spring: silver-plated spring steel. Interface plunger: CuBe, hard-wearing gold finish. Tip design: 01 conical shaft 90 °. Tip diameter: 0.27 mm.

Type: F238.01, test probe with tip 01.

Technical specifications
Head shape Kegel
Rated current 0.5 A
Stroke 2.5 mm
Grid 0.5 mm
Length 24.3 mm
diameter 0.38 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes