F31004S110L090 | Feinmetall
High current spring contact with probe, cone, Ø 1 mm, travel 3 mm, pitch 1.9 mm, L 26 mm, F31004S110L090
With through-plunger for minimum contact resistance. The stranded hook-up wire is crimped or soldered on directly. This makes the pin ideal for use in low impedance and high current applications.
Smallest mounting pitch: 1.9 mm
Projection height: 10.6 mm
Maximum spring travel: 3.0 mm
Recommended spring travel: 2.4 mm
Prestress: 40 cN/m
Spring force at recommended spring travel: 90 cN ±20 %
Contact tolerance: ±0.1 mm
Operating temperatures: - 40 to +250 °C
Maximum continuous current: 8.0 A
Typical contact resistance: 11 mohm
Barrel: bronze
Spring: stainless spring steel
Tip designs: 04 conical head 60°, 05 concave (cup), 07 hexagonal (fluted star) 90°, 09 inverted hexagonal crown
Table index: type, plunger with tip design, tip diameter (TD), material, finish (LG is long-life gold for particularly long endurance)
Type: F310.04, probe with plunger tip 04, TD 1.1 mm, steel, long-life gold
Head shape | Kegel | |
Rated current | 8 A | |
Stroke | 3 mm | |
Grid | 1.9 mm | |
Length | 26 mm | |
diameter | 1 mm | |
Material | Stahl |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |