F33002S210N210 | Feinmetall
High current spring contact with probe, cone, Ø 2 mm, travel 7 mm, pitch 3 mm, L 40 mm, F33002S210N210
With through-plunger for minimum contact resistance. The stranded hook-up wire is crimped or soldered on directly. This makes the pin ideal for use in low impedance and high current applications.
Projection height: 18.8 mm
Maximum spring travel: 7.0 mm
Recommended spring travel: 5.6 mm
Prestress: 60 cN/m
Spring force at recommended spring travel: 210 cN ±20 %
Contact tolerance: ±0.1 mm
Operating temperatures: - 40 to +250 °C
Maximum continuous current: 16 A
Typical contact resistance: 6.0 mohm
Barrel: bronze
Spring: spring steel, stainless steel
Tip designs: 02 conical head 90°, 05 concave (cup), 07 hexagonal (fluted star) 90°, 08 hexagonal (fluted star) 60°, 09 inverted hexagonal crown, 14 four-point crown head (self-cleaning).
Table index: type, plunger with tip design, tip diameter (TD), material, finish ( long-life gold for particularly long endurance).
Type: F330.02, probe with plunger tip 02, TD 2.1 mm, steel, nickel
Head shape | Kegel | |
Rated current | 16 A | |
Stroke | 7 mm | |
Grid | 3 mm | |
Length | 40 mm | |
diameter | 2 mm | |
Material | Stahl |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |