F34005S350N260 | Feinmetall

High current spring contact with probe, inner cone, Ø 2.4 mm, travel  8 mm, pitch 4 mm, L 50 mm, F34005S350N260

Order No.: 11H5972
EAN: 4099889467413
MPN:
F34005S350N260
Series: F340
F34005S350N260 Feinmetall Contact Probes Image 1
F34005S350N260 Feinmetall Contact Probes Image 2
F34005S350N260 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.1618 €

With through-plunger for minimum contact resistance. The stranded hook-up wire is crimped or soldered on directly. This makes the pin ideal for use in low impedance and high current applications.

Projection height: 22.5 mm

Maximum spring travel: 8.0 mm

Recommended spring travel: 6.4 mm

Prestress: 80 cN/m

Spring force at recommended spring travel: 260 cN ±20 %

Contact tolerance: ±0.1 mm

Operating temperatures: - 40 to +250 °C

Maximum continuous current: 20 A

Typical contact resistance: 4.0 mohm

Barrel: bronze

Spring: spring steel, stainless steel

Tip designs: 04 conical head 60°, 05 concave (cup), 07 hexagonal (fluted star) 90°, 09 inverted hexagonal crown, 14 four-point crown head (self-cleaning)

Table index: type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance).

Type: F340.05, probe with plunger tip 05, TD 3.5 mm, steel, nickel

Technical specifications
Head shape Innenkonus
Rated current 20 A
Stroke 8 mm
Grid 4 mm
Length 50 mm
diameter 2.4 mm
Material Stahl
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes