F56206B190G200 | Feinmetall

Standard test pin with probe, waffle, Ø 1.37 mm, travel  4.4 mm, pitch 2.54 mm, L 24.7 mm, F56206B190G200

Order No.: 11H4645
EAN: 4099889465952
MPN:
F56206B190G200
Series: F562
F56206B190G200 Feinmetall Contact Probes Image 1
F56206B190G200 Feinmetall Contact Probes Image 2
F56206B190G200 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2487 €

Standard test probes with tip for 2.54 mm grid, type Feinmetall F562.

For board testing, in-line test systems and automotive applications; Projection height: variable from 6.2 to 12.0 mm. Maximum spring travel: 4.0 mm. Recommended spring travel: 2.7 mm. Prestress: 60 cN. Contact tolerance: ±0.05 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 20 mohm. Barrel: gold-plated new silver. Spring: silver-plated spring steel. Receptacle: gold-plated new silver. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 15 triangular head (pyramid), 18 conical shaft (spear) 30°.

Spring force 200 cN ±20 %, type F562.

Technical attributes (type, plunger with tip design, tip diameter, material, finish (long-life gold for particularly long tool life)): F562.06, probe with plunger tip 06, TD 1.9 mm, CuBe, gold.

Technical specifications
Head shape Waffel
Rated current 5 A
Stroke 4.4 mm
Grid 2.54 mm
Length 24.7 mm
diameter 1.37 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes