F56218B076G150 | Feinmetall

Standard test pin with probe, waffle, Ø 1.37 mm, travel  4.4 mm, pitch 2.54 mm, L 24.7 mm, F56218B076G150

Order No.: 11H4644
EAN: 4099889465945
MPN:
F56218B076G150
Series: F562
F56218B076G150 Feinmetall Contact Probes Image 1
F56218B076G150 Feinmetall Contact Probes Image 2
F56218B076G150 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.0107 €
100 pcs.
2.7727 €
500 pcs.
2.5585 €
1000 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard test probes with tip for 2.54 mm grid, type Feinmetall F562.

For board testing, in-line test systems and automotive applications; Projection height: variable from 6.2 to 12.0 mm. Maximum spring travel: 4.0 mm. Recommended spring travel: 2.7 mm. Prestress: 60 cN. Contact tolerance: ±0.05 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 20 mohm. Barrel: gold-plated new silver. Spring: silver-plated spring steel. Receptacle: gold-plated new silver. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 15 triangular head (pyramid), 18 conical shaft (spear) 30°.

Spring force 150 cN ±20 %, type F562.

Technical attributes (type, plunger with tip design, tip diameter, material, finish (long-life gold for particularly long tool life)): F562.18, probe with plunger tip 18, TD 0.76 mm, CuBe, gold.

Technical specifications
diameter 1.37 mm
Stroke 4.4 mm
Head shape Waffel
Length 24.7 mm
Material Kupferberyllium
Rated current 5 A
Grid 2.54 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes