F56306B400G180 | Feinmetall

Standard test pin with probe, waffle, Ø 2.02 mm, travel  6.4 mm, pitch 3.18 mm, L 33 mm, F56306B400G180

Order No.: 12H1563
EAN: 4099889467970
MPN:
F56306B400G180
Series: F563
F56306B400G180 Feinmetall Contact Probes Image 1
F56306B400G180 Feinmetall Contact Probes Image 2
F56306B400G180 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.0575 €

For high mechanical loads and higher currents. Can be used in combination with probes F585 and F786. The H563 receptacle allows a variable projection height from 8.4 to 16 mm.

Maximum spring travel: 6.4 mm

Recommended spring travel: 4.2 mm

Prestress: 50 cN

Spring force at recommended spring travel: 180 cN ±20 %

Contact tolerance: ±0.1 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 6.0 A

Typical contact resistance: 50 mohm

Barrel: new silver, gold plated

Spring: silver-plated spring steel

Tip designs: 05 concave (cup), 06 serrated (honeycomb), 14 with 4-point crown head (self-cleaning), 18 conical shaft 30° (spear).

Type: F563.06, probe with plunger tip 06, TD 4.0 mm, CuBe, gold

Technical specifications
Head shape Waffel
Rated current 6 A
Stroke 6.4 mm
Grid 3.18 mm
Length 33 mm
diameter 2.02 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes