F60507S100L075 | Feinmetall

Short stroke test pin with probe, external hexagon, Ø 0.94 mm, travel  1.2 mm, pitch 1.27 mm, L 20.8 mm, F60507S100L075

Order No.: 11H5816
EAN: 4099889467239
MPN:
F60507S100L075
Series: F605
F60507S100L075 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6287 €

For restricted heights.

Projection height: 2.4 mm

Maximum spring travel: 1.2 mm

Recommended spring travel: 0.8 mm

Prestress: 30 cN

Spring force at recommended spring travel: 75 cN ±20 %

Contact tolerance: ±0.08 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 1.0 A

Typical contact resistance: 70 mohm

Barrel: silver-plated bronze

Spring: silver-plated spring steel

Tip designs: 01 conical shaft 90°, 05 concave (cup), 07 hexagonal (fluted star) 90°, 11 round shaft.

Table index: type, plunger with tip design, tip diameter, material, finish (long-life gold for particularly long tool life).

Type: F605.07, probe with plunger tip 07, TD 1.0 mm, steel, long - life gold

Technical specifications
Head shape Außensechskant
Rated current 1 A
Stroke 1.2 mm
Grid 1.27 mm
Length 20.8 mm
diameter 0.94 mm
Material Stahl
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes