F62011S120L075 | Feinmetall

Short stroke test pin with probe, round head, Ø 1.57 mm, travel  1.6 mm, pitch 2.54 mm, L 12.6 mm, F62011S120L075

Order No.: 11H5846
EAN: 4099889467277
MPN:
F62011S120L075
Series: F620
F62011S120L075 Feinmetall Contact Probes Image 1
F62011S120L075 Feinmetall Contact Probes Image 2
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 71 pcs.
Leadtime: 1 Week **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.6410 €
100 pcs.
4.2959 €
500 pcs.
3.9389 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-stroke probes with tip for 2.54 mm grid, type Feinmetall F620.

Suitable primarily for interfaces. Thanks to its small projection height it is particularly suited for adaptations with limited overall height. The stranded wire is soldered directly into the spring contact pin; Smallest mounting pitch: 2.1 mm. Projection height: 2.4 mm. Maximum spring travel: 1.6 mm. Recommended spring travel: 1.3 mm. Prestress: 40 cN, spring force with recommended spring travel: 75 cN ±20 %. Pointing precision: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 3.0 A. Typical contact resistance: 30 mohm. Barrel: gold-plated bronze. Spring: silver-plated spring steel. Tip designs: 01 with 90° taper, 11 round shaft.

Technical attributes (type, plunger with tip design, tip diameter, material, surface): F620.11, probe with plunger tip 11, TD 1.2 mm, steel, long-life gold.

Technical specifications
Head shape Rundkopf
Rated current 3 A
Stroke 1.6 mm
Grid 2.54 mm
Length 12.6 mm
diameter 1.57 mm
Material Stahl
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes