F68016B030G040 | Feinmetall
Fine grid test probe with probe head, flathead, Ø 0.58 mm, travel 1 mm, pitch 0.75 mm, L 5.94 mm, F68016B030G040
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fine pitch probes with tip for 0.75 mm grid, type Feinmetall F680.
This pin is used primarily in probes and sockets for testing BGAs and similar components; Maximum spring travel: 1.0 mm. Recommended spring travel: 0.5 mm. Prestress: 20 cN. Spring force at recommended spring travel: 40 cN ±20 %. Contact tolerance: ±0.09 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 0.5 A. Typical contact resistance: 50 mohm. Plunger: CuBe, gold. Barrel: gold-plated bronze. Spring: spring steel, gold-plated. Tip design: 16 flat-head, 29 four-point crown shaft. Tip diameter: 0.3 mm.
Type: F680.16, probe with plunger tip 16.
Technical specifications
Head shape | Flachkopf | |
Rated current | 0.5 A | |
Stroke | 1 mm | |
Grid | 0.75 mm | |
Length | 5.94 mm | |
diameter | 0.58 mm | |
Material | Kupferberyllium |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |