F68029B030G040 | Feinmetall

Fine grid test probe with probe head, Quadruple-crown, Ø 0.58 mm, travel  1 mm, pitch 0.75 mm, L 5.94 mm, F68029B030G040

Order No.: 11H5532
EAN: 4099889466393
MPN:
F68029B030G040
Series: F680
F68029B030G040 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.3411 €

Fine pitch probes with tip for 0.75 mm grid, type Feinmetall F680.

This pin is used primarily in probes and sockets for testing BGAs and similar components; Maximum spring travel: 1.0 mm. Recommended spring travel: 0.5 mm. Prestress: 20 cN. Spring force at recommended spring travel: 40 cN ±20 %. Contact tolerance: ±0.09 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 0.5 A. Typical contact resistance: 50 mohm. Plunger: CuBe, gold. Barrel: gold-plated bronze. Spring: spring steel, gold-plated. Tip design: 16 flat-head, 29 four-point crown shaft. Tip diameter: 0.3 mm.

Type: F680.29, probe with plunger tip 29.

Technical specifications
diameter 0.58 mm
Stroke 1 mm
Head shape Vierfach-Krone
Length 5.94 mm
Material Kupferberyllium
Rated current 0.5 A
Grid 0.75 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes