F70211B130G130 | Feinmetall

Short stroke test pin with probe, round head, Ø 2 mm, travel  2.2 mm, pitch 2.7 mm, L 8 mm, F70211B130G130

Order No.: 11H5870
EAN: 4099889467321
MPN:
F70211B130G130
Series: F702
Feinmetall
F70211B130G130 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Next delivery: 62 pcs. on 2025-01-23
Leadtime: 2 Weeks **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9270 €
50 pcs.
3.7128 €
100 pcs.
3.4986 €
250 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale

For adaptations with restricted assembly height.

Projection height: 3.7 mm

Maximum spring travel: 2.2 mm

Recommended spring travel: 1.5 mm

Prestress: 40 cN/m

Contact tolerance: ±0.08 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 5.0 A

Typical contact resistance: 20 mohm

Barrel: gold-plated brass

Spring: silver-plated spring steel

Tip designs: 11 round shaft

Table index: type, plunger with tip design, tip diameter (TD), material, surface, spring force at recommended spring travel ±20 %.

Type: F702.11, probe with plunger tip 11, TD 1.3 mm, CuBe, gold, 130 cN/m

Technical specifications
diameter 2 mm
Stroke 2.2 mm
Head shape round head
Length 8 mm
Material copper beryllium
Rated current 5 A
Grid 2.7 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes