F70629B130G200 | Feinmetall

Short stroke test pin with probe, Quadruple-crown, Ø 2.53 mm, travel  1.2 mm, pitch 2.7 mm, L 5.3 mm, F70629B130G200

Order No.: 11H5873
EAN: 4099889467352
MPN:
F70629B130G200
Series: F706
F70629B130G200 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.3796 €

Short-stroke probes with tip for 2.7 mm grid, type Feinmetall F706.

For restricted assembly heights; Projecting height: 3.0 mm. Maximum spring travel: 1.2 mm. Recommended spring travel: 1.0 mm. Prestress: 20 cN. Spring force at recommended spring travel: 200 cN ±20 %. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 20 mohm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated bronze. Tip designs: 11 round shaft, 29 four-point crown head.

Technical attributes (type, plunger with tip design, tip diameter (TD), material, finish): F706.29B130G200, probe with plunger tip 29, TD 1.3 mm, CuBe, gold.

Technical specifications
Head shape Vierfach-Krone
Rated current 5 A
Stroke 1.2 mm
Grid 2.7 mm
Length 5.3 mm
diameter 2.53 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes