F70811B085G050 | Feinmetall

Short stroke test pin with probe, round head, Ø 1.4 mm, travel  1.2 mm, pitch 1.9 mm, L 5.3 mm, F70811B085G050

Order No.: 12H1584
EAN: 4099889468021
MPN:
F70811B085G050
Series: F708
F70811B085G050 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.6295 €

For restricted heights, type F708.11ST is solder-proof.

Projection height: 3.0 mm

Maximum spring travel: 1.2 mm

Recommended spring travel: 1.0 mm

Prestress: 25 cN

Contact tolerance: ±0.08 mm

Operating temperatures: - 20 to +80 °C (type F708.11ST - 40 to +250 °C)

Maximum continuous current: 3.0 A

Typical contact resistance: 20 mohm

Barrel: gold-plated brass

Spring: silver-plated spring steel

Tip design: 11 round shaft

Type: F708.11, probe with plunger tip 11, TD 0.85 mm, copper beryllium, gold, 50 cN

Technical specifications
diameter 1.4 mm
Stroke 1.2 mm
Head shape Rundkopf
Length 5.3 mm
Material Kupferberyllium
Rated current 3 A
Grid 1.9 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes